771-9985/117-402 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-402

Order No.: 45P3375
EAN: 4055143407120
MPN:
771-9985/117-402
Series: WINSTA MIDI
771-9985/117-402 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.8571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8571 €

Connecting line, 771-9985/117-402, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector are used when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For lighting management
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No