771-9985/117-602 | WAGO
Connection line, 6 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-602
Connecting line, 771-9985/117-602, WAGO
The WINSTA MIDI Connecting line 5-pole allows installation of solid and fine-stranded conductors. The pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- With I coding for use in building automation (lighting control)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | I | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |