771-9985/117-701 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-701

Order No.: 45P3380
EAN: 4045454404932
MPN:
771-9985/117-701
Series: WINSTA MIDI
771-9985/117-701 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
43.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5778 €

Connecting line, 771-9985/117-701, WAGO

The WINSTA MIDI Connecting line I coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector are used when criteria repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No