771-9985/117-802 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-802

Order No.: 45P3383
EAN: 4055143407144
MPN:
771-9985/117-802
Series: 771
WAGO
771-9985/117-802 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
48.1355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1355 €

Connecting line, 771-9985/117-802, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for use in the automation of buildings (lighting control)
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding I
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No