771-9985/206-202 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-202

Order No.: 45P4272
EAN: 4045454881757
MPN:
771-9985/206-202
Series: WINSTA MIDI
771-9985/206-202 WAGO Pre-assembled Connector Systems Image 1
771-9985/206-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.4113 €

Connecting line, 771-9985/206-202, WAGO

The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation costs without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For lighting management
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 2 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No