771-9985/206-301 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-301

Order No.: 45P4273
EAN: 4045454001698
MPN:
771-9985/206-301
Series: WINSTA MIDI
771-9985/206-301 WAGO Pre-assembled Connector Systems Image 1
771-9985/206-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.0654 €

Connecting line, 771-9985/206-301, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

Features

  • Effective protection against mismating
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 3 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No