771-9985/206-401 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-401
Connecting line, 771-9985/206-401, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- For intelligent, easy lighting installation
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |