771-9985/206-602 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-602

Order No.: 45P4280
EAN: 4050821149187
MPN:
771-9985/206-602
Series: WINSTA MIDI
771-9985/206-602 WAGO Pre-assembled Connector Systems Image 1
771-9985/206-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1110 €

Connecting line, 771-9985/206-602, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For lighting management
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No