771-9993/005-305 | WAGO
Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-305
Connecting line, 771-9993/005-305, WAGO
The WINSTA MIDI Connecting line B coding provides the foundation for installation of fine-stranded and solid conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For automation controllers
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | Stecker, 3-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |