771-9993/005-307 | WAGO

Connecting line, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-307

Order No.: 45P5763
EAN: 4055143472982
MPN:
771-9993/005-307
Series: 771
WAGO
771-9993/005-307 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3165 €

Connecting line, 771-9993/005-307, WAGO

The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No