771-9993/005-405 | WAGO
Connection cable, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-405
Connecting line, 771-9993/005-405, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- With B coding for controllers, for example lighting fixtures and sun blinds
- Flexible installation to save space
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | Stecker, 3-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 4 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |