771-9993/005-407 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-407

Order No.: 45P5766
EAN: 4055143472999
MPN:
771-9993/005-407
Series: 771
WAGO
771-9993/005-407 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2923 €

Connecting line, 771-9993/005-407, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. It allows resource-efficient, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No