771-9993/005-503 | WAGO
Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-503
Connecting line, 771-9993/005-503, WAGO
The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | Stecker, 3-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |