771-9993/005-505 | WAGO
Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-505
Connecting line, 771-9993/005-505, WAGO
WINSTA MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting all installation requirements. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- For automation controllers
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | Stecker, 3-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |