771-9993/005-707 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-707

Order No.: 45P5775
EAN: 4055143473040
MPN:
771-9993/005-707
Series: 771
WAGO
771-9993/005-707 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0888 €

Connecting line, 771-9993/005-707, WAGO

This WINSTA MIDI Connecting line allows you to establish connections according to an enormous variety of requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No