771-9993/005-807 | WAGO

Connecting line, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9993/005-807

Order No.: 45P5778
EAN: 4055143473057
MPN:
771-9993/005-807
Series: 771
WAGO
771-9993/005-807 WAGO Pre-assembled Connector Systems Image 1
771-9993/005-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0646 €

Connecting line, 771-9993/005-807, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No