771-9993/006-103 | WAGO

Connecting line, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-103

Order No.: 45P5758
EAN: 4050821274230
MPN:
771-9993/006-103
Series: 771
WAGO
771-9993/006-103 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

Connecting line, 771-9993/006-103, WAGO

This WINSTA MIDI Connecting line allows resource-efficient, error-free installation in numerous possible uses. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also lower installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No