771-9993/006-202 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-202

Order No.: 45P5630
EAN: 4044918587211
MPN:
771-9993/006-202
Series: 771
WAGO
771-9993/006-202 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €

Connecting line, 771-9993/006-202, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No