771-9993/006-403 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-403

Order No.: 45P5767
EAN: 4050821274261
MPN:
771-9993/006-403
Series: 771
WAGO
771-9993/006-403 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1253 €

Connecting line, 771-9993/006-403, WAGO

The WINSTA MIDI Connecting line allows fast, efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No