771-9993/006-407 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-407

Order No.: 45P5768
EAN: 4055143458634
MPN:
771-9993/006-407
Series: 771
WAGO
771-9993/006-407 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1372 €

Connecting line, 771-9993/006-407, WAGO

The WINSTA MIDI Connecting line B coding allows installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No