771-9993/006-501 | WAGO

Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-501

Order No.: 45P5640
EAN: 4044918584784
MPN:
771-9993/006-501
Series: WINSTA MIDI
771-9993/006-501 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9004 €

Connecting line, 771-9993/006-501, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 5 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No