771-9993/006-503 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-503

Order No.: 45P5770
EAN: 4050821274278
MPN:
771-9993/006-503
Series: 771
WAGO
771-9993/006-503 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.2915 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2915 €

Connecting line, 771-9993/006-503, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also lower installation costs without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No