771-9993/006-505 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-505

Order No.: 45P5801
EAN: 4050821544975
MPN:
771-9993/006-505
Series: 771
WAGO
771-9993/006-505 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.2915 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2915 €

Connecting line, 771-9993/006-505, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No