771-9993/006-601 | WAGO
Connection cable, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-601
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connecting line, 771-9993/006-601, WAGO
WINSTA MIDI Connecting line A coding. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in many general mains applications
- Flexible installation to save space
- Rapid, structured electrical installation
Technical specifications
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | Stecker, 3-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |