771-9993/006-607 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-607

Order No.: 45P5774
EAN: 4055143458641
MPN:
771-9993/006-607
Series: 771
WAGO
771-9993/006-607 WAGO Pre-assembled Connector Systems Image 1
771-9993/006-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4339 €

Connecting line, 771-9993/006-607, WAGO

The WINSTA MIDI Connecting line 3-pole allows assembly of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also lower installation costs without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No