771-9993/006-703 | WAGO
Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/006-703
Connecting line, 771-9993/006-703, WAGO
This WINSTA MIDI Connecting line can be used when specifications repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting various installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- For automation controllers
- Ready to install and use immediately
- Rapid, structured electrical installation
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 7 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |