771-9993/007-1001 | WAGO

Connecting line, 10 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/007-1001

Order No.: 45P5659
EAN: 4044918585323
MPN:
771-9993/007-1001
Series: 771
WAGO
771-9993/007-1001 WAGO Pre-assembled Connector Systems Image 1
771-9993/007-1001 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9896 €

Connecting line, 771-9993/007-1001, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. As a result, it can also be used for high power loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For any mains application
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 10 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No