771-9993/007-1201 | WAGO

Connecting line, 12 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/007-1201

Order No.: 45P5661
EAN: 4045454141134
MPN:
771-9993/007-1201
Series: 771
WAGO
771-9993/007-1201 WAGO Pre-assembled Connector Systems Image 1
771-9993/007-1201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0356 €

Connecting line, 771-9993/007-1201, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a great number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 12 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No