771-9993/007-302 | WAGO

Connecting line, 3 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/007-302

Order No.: 45P5672
EAN: 4044918587334
MPN:
771-9993/007-302
Series: 771
WAGO
771-9993/007-302 WAGO Pre-assembled Connector Systems Image 1
771-9993/007-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €

Connecting line, 771-9993/007-302, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No