771-9993/007-501 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/007-501

Order No.: 45P5678
EAN: 4044918585163
MPN:
771-9993/007-501
Series: 771
WAGO
771-9993/007-501 WAGO Pre-assembled Connector Systems Image 1
771-9993/007-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7913 €

Connecting line, 771-9993/007-501, WAGO

The WINSTA MIDI Connecting line allows flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No