771-9993/007-601 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/007-601

Order No.: 45P5682
EAN: 4044918585224
MPN:
771-9993/007-601
Series: 771
WAGO
771-9993/007-601 WAGO Pre-assembled Connector Systems Image 1
771-9993/007-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8381 €

Connecting line, 771-9993/007-601, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No