771-9993/016-201 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-201

Order No.: 45P5698
EAN: 4044918585507
MPN:
771-9993/016-201
Series: 771
WAGO
771-9993/016-201 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

Connecting line, 771-9993/016-201, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. It allows flexible, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No