771-9993/016-202 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-202

Order No.: 45P5700
EAN: 4044918587419
MPN:
771-9993/016-202
Series: 771
WAGO
771-9993/016-202 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

Connecting line, 771-9993/016-202, WAGO

This WINSTA MIDI Connecting line is used when requirements repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No