771-9993/016-401 | WAGO

Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-401

Order No.: 45P5706
EAN: 4044918585545
MPN:
771-9993/016-401
Series: 771
WAGO
771-9993/016-401 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7211 €

Connecting line, 771-9993/016-401, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also cut installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No