771-9993/016-501 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-501

Order No.: 45P5710
EAN: 4044918585569
MPN:
771-9993/016-501
Series: 771
WAGO
771-9993/016-501 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4109 €

Connecting line, 771-9993/016-501, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No