771-9993/016-701 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-701

Order No.: 45P5718
EAN: 4044918585606
MPN:
771-9993/016-701
Series: 771
WAGO
771-9993/016-701 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7548 €

Connecting line, 771-9993/016-701, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a large number of uses
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No