771-9993/016-702 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-702

Order No.: 45P5720
EAN: 4044918587464
MPN:
771-9993/016-702
Series: 771
WAGO
771-9993/016-702 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7548 €

Connecting line, 771-9993/016-702, WAGO

The WINSTA MIDI Connecting line A coding supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of uses
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No