771-9993/017-101 | WAGO

Connecting line, 1 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-101

Order No.: 45P5726
EAN: 4044918585644
MPN:
771-9993/017-101
Series: 771
WAGO
771-9993/017-101 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2697 €

Connecting line, 771-9993/017-101, WAGO

WINSTA MIDI Connecting line for power and signal transmission. It allows flexible, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No