771-9993/017-201 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-201

Order No.: 45P5730
EAN: 4044918585668
MPN:
771-9993/017-201
Series: 771
WAGO
771-9993/017-201 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1138 €

Connecting line, 771-9993/017-201, WAGO

The WINSTA MIDI Connecting line A coding supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for powerful loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No