771-9993/017-501 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-501

Order No.: 45P5742
EAN: 4044918585729
MPN:
771-9993/017-501
Series: 771
WAGO
771-9993/017-501 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.6461 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6461 €

Connecting line, 771-9993/017-501, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 20 A. As a result, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No