771-9993/017-502 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-502

Order No.: 45P5744
EAN: 4044918587525
MPN:
771-9993/017-502
Series: 771
WAGO
771-9993/017-502 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.6461 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6461 €

Connecting line, 771-9993/017-502, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. As a result, it can also be used for high power loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • With A coding for a large number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No