771-9993/017-701 | WAGO
Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-701
Connecting line, 771-9993/017-701, WAGO
The WINSTA MIDI Connecting line A coding provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Convenient installation and commissioning
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |