771-9993/017-702 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9993/017-702

Order No.: 45P5752
EAN: 4044918587549
MPN:
771-9993/017-702
Series: 771
WAGO
771-9993/017-702 WAGO Pre-assembled Connector Systems Image 1
771-9993/017-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3462 €

Connecting line, 771-9993/017-702, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No