771-9993/105-105 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.0 mm², 771-9993/105-105

Order No.: 45P2146
EAN: 4055143506175
MPN:
771-9993/105-105
Series: 771
WAGO
771-9993/105-105 WAGO Pre-assembled Connector Systems Image 1
771-9993/105-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2590 €

Connecting line, 771-9993/105-105, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector are useful when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No