771-9993/105-205 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 1.0 mm², 771-9993/105-205

Order No.: 45P2148
EAN: 4055143506199
MPN:
771-9993/105-205
Series: 771
WAGO
771-9993/105-205 WAGO Pre-assembled Connector Systems Image 1
771-9993/105-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.211 €

Connecting line, 771-9993/105-205, WAGO

The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No