771-9993/105-405 | WAGO

Connection cable, 4 m, socket, 3 pole straight to open end, 1.0 mm², 771-9993/105-405

Order No.: 45P2164
EAN: 4055143506182
MPN:
771-9993/105-405
Series: WINSTA MIDI
771-9993/105-405 WAGO Pre-assembled Connector Systems Image 1
771-9993/105-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1031 €

Connecting line, 771-9993/105-405, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology, for example
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No