771-9993/105-407 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 1.0 mm², 771-9993/105-407

Order No.: 45P2084
EAN: 4055143473088
MPN:
771-9993/105-407
Series: 771
WAGO
771-9993/105-407 WAGO Pre-assembled Connector Systems Image 1
771-9993/105-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1031 €

Connecting line, 771-9993/105-407, WAGO

The WINSTA MIDI Connecting line rated current 10 A. This pluggable installation connector are used when specifications repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology, for example
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No