771-9993/105-605 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.0 mm², 771-9993/105-605

Order No.: 45P2170
EAN: 4055143506380
MPN:
771-9993/105-605
Series: 771
WAGO
771-9993/105-605 WAGO Pre-assembled Connector Systems Image 1
771-9993/105-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9714 €

Connecting line, 771-9993/105-605, WAGO

The WINSTA MIDI Connecting line 3-pole supports fast, reliable installation. This pluggable installation connector are useful when specifications repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No