771-9993/105-803 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.0 mm², 771-9993/105-803

Order No.: 45P2175
EAN: 4055143508322
MPN:
771-9993/105-803
Series: 771
WAGO
771-9993/105-803 WAGO Pre-assembled Connector Systems Image 1
771-9993/105-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8873 €

Connecting line, 771-9993/105-803, WAGO

The WINSTA MIDI Connecting line rated current 10 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector are used when specifications repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No