771-9993/106-302 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-302

Order No.: 45P0714
EAN: 4044918587631
MPN:
771-9993/106-302
Series: 771
WAGO
771-9993/106-302 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8782 €

Connecting line, 771-9993/106-302, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No